Precision operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. Offers 120dB voltage gain and 90dB common mode rejection ratio. This single-channel CMOS amplifier boasts a low 10µV input offset voltage and 60pA input bias current. Operates from a dual supply range of ±2V to ±3V or a single supply of 4V to 6V. Suitable for general-purpose applications with a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLC4501AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC4501AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 40uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4501AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.