Dual operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This precision, self-calibrating CMOS amplifier offers a 120dB voltage gain and 1nA input bias current. Designed for surface mount applications, it operates from a 2V to 3V dual supply voltage with a typical supply current of 2.5mA. The device boasts a low input offset voltage of 10µV and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments TLC4502AQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC4502AQD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502AQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
