
Dual operational amplifier featuring a 4.7MHz bandwidth and 2.5V/µs slew rate. This precision CMOS device offers a 10µV input offset voltage and 1nA input bias current, with a voltage gain of 120dB. Designed for surface mount applications, it operates from a 2V to 3V dual supply and has a maximum operating temperature of 125°C. The amplifier provides 50mA output current per channel and is supplied in a tape and reel package.
Sign in to ask questions about the Texas Instruments TLC4502QDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC4502QDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LinEPIC™, Self-Cal™ |
| Slew Rate | 2.5V/µs |
| Supply Current | 3.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4502QDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
