
16-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate and SPI interface. Features single-ended input, 2 LSB differential nonlinearity, and 2.5 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply, with a maximum power dissipation of 17.5mW. Housed in an 8-VSSOP package, this RoHS compliant component offers an 85dB signal-to-noise ratio and 95dB spurious-free dynamic range.
Sign in to ask questions about the Texas Instruments TLC4541IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC4541IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Height | 0.97mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4541IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
