
16-bit Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate and SPI interface. Features pseudo-differential input, auto power-down, and a unipolar input polarity. Operates from a 4.5V to 5.5V supply with a nominal supply current of 3.5mA, consuming 29mW maximum power. Housed in an 8-VSSOP package, this RoHS compliant component offers 85dB Signal to Noise Ratio (SNR) and 95dB Spurious-free dynamic range (SFDR). Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TLC4545IDGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC4545IDGK technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Height | 0.97mm |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 3.5mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 29mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC4545IDGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
