8-bit Analog-to-Digital Converter (ADC) featuring 11 single-ended inputs and a 75 kS/s conversion rate. This successive approximation ADC offers SPI serial interface compatibility and a resolution of 8 bits. Operating from a single 4.75V to 5.5V supply, it exhibits a low power consumption of 6mW and a nominal supply current of 1.2mA. Integral nonlinearity is specified at 0.5 LSB, with a maximum operating temperature of 85°C. Packaged in a 20-pin SOIC, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC540IDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC540IDWRG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC540IDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.