
8-bit Analog-to-Digital Converter (ADC) with a 75 kSPS sampling rate. Features 12 analog input channels, with 11 available for single-ended connections. Operates with a single supply voltage ranging from 4.75V to 5.5V, consuming a maximum of 12.5mW. Integral nonlinearity is 0.5 LSB, and it utilizes an SPI serial interface. Packaged in a 20-pin PLCC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLC540IFNRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC540IFNRG3 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC540IFNRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.