
8-bit, 12-channel Analog-to-Digital Converter (ADC) with a 75 kS/s conversion rate. Features single-ended input type and SPI interface. Offers 0.5 LSB integral nonlinearity and operates from a single 4.75V to 5.5V supply. Packaged in a 20-pin DIP, this RoHS compliant component has a maximum power dissipation of 12.5mW and an operating temperature range of -40°C to 85°C.
Texas Instruments TLC540INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
