
8-bit Analog-to-Digital Converter (ADC) with a 40 kSPS conversion rate. Features an on-chip 12-channel analog multiplexer with 11 single-ended inputs. Operates with a single supply voltage from 4.75V to 5.5V and offers SPI serial interface. Housed in a 20-SOIC package, this lead-free and RoHS-compliant component has a maximum power dissipation of 12.5mW.
Texas Instruments TLC541IDWR technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 6mW |
| Power Dissipation | 12.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
