8-bit Analog-to-Digital Converter (ADC) with a 25 kSPS sampling rate. Features an 11-channel analog multiplexer and serial SPI interface. Offers 0.5 LSB integral nonlinearity and operates from a single 4.75V to 5.5V supply. Packaged in a 20-PDIP, this lead-free component has a maximum power dissipation of 10mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC542INE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC542INE4 technical specifications.
| Package/Case | N |
| Conversion Rate | 25KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 1 |
| Number of Inputs | 11 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 6mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 25KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC542INE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.