
8-Bit, 76 kSPS ADC Serial Out, On-Chip 20 Ch. Analog Mux, 19 Ch. 28-PDIP
Texas Instruments TLC545CN technical specifications.
| Package/Case | DIP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 20 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 76000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.