
The TLC545CNG4 is an 8-bit, 20-channel single-ended analog-to-digital converter with a conversion rate of 76KS/s. It operates from a single 5.5V supply and has a nominal supply current of 1.2mA. The device is packaged in a PDIP and is available in a rail/tube packaging format. The TLC545CNG4 is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Texas Instruments TLC545CNG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC545CNG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 76KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 20 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 76000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC545CNG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.