
The TLC545ING4 is an 8-bit 20-channel single-ended analog-to-digital converter with a conversion rate of 76KS/s. It operates from a single 5.5V supply and dissipates a maximum of 15mW. The device is packaged in a PDIP package and is suitable for through-hole mounting. The TLC545ING4 is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC545ING4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC545ING4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 76KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Number of Channels | 20 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 76000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC545ING4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.