
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 45.5 kS/s conversion rate. This successive approximation ADC offers SPI serial interface for data transfer and a single-ended input type. Integral nonlinearity is specified at 0.5 LSB, with an operating supply voltage range of 3V to 6V. Packaged in a green SOIC-8 (PDSO8) plastic package, it operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TLC548CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC548CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 45.5KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC548CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
