
8-bit Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features a conversion rate of 45.5 kS/s, integral nonlinearity of 0.5 LSB, and a single supply operation from 3V to 6V. This low-power component offers a maximum power dissipation of 15mW and nominal supply current of 1.8mA. Packaged in an 8-DIP, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TLC548CPE4 technical specifications.
| Package/Case | P |
| Conversion Rate | 45.5KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45500S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.