8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 45.5 kS/s conversion rate. This successive approximation ADC offers a single-ended input and communicates via a serial SPI interface. With an integral nonlinearity of 0.5 LSB, it operates from a 3V to 6V supply range, consuming a maximum of 15mW. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for applications up to 85°C.
Sign in to ask questions about the Texas Instruments TLC548IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC548IDG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 45.5KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45500S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC548IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.