
8-bit Analog-to-Digital Converter (ADC) with a single-ended input and SPI interface. Features a 45.5 kSPS conversion rate, 0.5 LSB integral nonlinearity, and a single channel. Operates from a 3V to 6V supply with a nominal supply current of 1.8mA and low power consumption of 9mW. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for applications up to 85°C.
Texas Instruments TLC548IDR technical specifications.
| Package/Case | D |
| Conversion Rate | 45.5KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 45500S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
