
8-bit, single-channel analog-to-digital converter (ADC) with a serial SPI interface. Features a 40 kSPS conversion rate, 0.5 LSB integral nonlinearity, and operates from a single 3V to 6V supply. This low-power component offers a typical supply current of 1.8mA and a power consumption of 9mW, with a maximum dissipation of 15mW. Packaged in an 8-SOIC (D) case, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TLC549CDRG4 technical specifications.
| Package/Case | D |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.