8-bit, single-channel Analog-to-Digital Converter (ADC) with a serial SPI interface. Features a 40 kS/s conversion rate and unipolar input. Offers 0.5 LSB integral nonlinearity. Operates from a 3V to 6V single supply voltage and has a power consumption of 9mW. Packaged in an 8-pin SOP.
Texas Instruments TLC549IPSG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC549IPSG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.