
The TLC549IPSR is an 8-bit single-ended analog-to-digital converter with a conversion rate of 40KS/s. It operates from a supply voltage of 3V to 6V and consumes a nominal current of 1.8mA. The device is packaged in a SO-8 package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Conversion Rate | 40KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 1.8mA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 9mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000S/s |
| RoHS | Compliant |