
8-bit, 20 MS/s analog-to-digital converter (ADC) with a single-ended input and a 4-Vpp input range. Features 1 LSB integral nonlinearity (INL) and a parallel interface. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 150mW. This unipolar converter is housed in a 24-SO package and operates within a temperature range of -20°C to 75°C.
Texas Instruments TLC5510AINS technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510AINS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
