
8-Bit, 20 MSPS Analog-to-Digital Converter (ADC) with a single analog input and internal Sample and Hold (S&H). Features 8-bit resolution, 20 MSPS conversion rate, and a parallel interface. Offers 1 LSB Integral Nonlinearity (INL) and 46dB Signal-to-Noise Ratio (SNR). Operates from a 4.75V to 5.25V supply voltage with a maximum power consumption of 150mW. Packaged in a 24-SO (SOP) for operation between -20°C and 75°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TLC5510AINSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510AINSG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Series | TLC5510A |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Type | Analog, Digital |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510AINSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
