
8-bit Analog-to-Digital Converter (ADC) with a 20 MS/s sampling rate. Features a 4-Vpp input range and a unipolar, single-ended input type. Offers 1 LSB integral nonlinearity and 0.75 LSB differential nonlinearity. Operates with analog and digital supply voltages between 4.75V and 5.25V, consuming 150mW maximum power. Packaged in a 24-SO SOP for tape and reel deployment, with an operating temperature range of -20°C to 75°C.
Sign in to ask questions about the Texas Instruments TLC5510AINSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510AINSR technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20000KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510AINSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
