
8-Bit, 20 MSPS Analog-to-Digital Converter (ADC) with a single channel and internal Sample-and-Hold. Features 1 LSB Integral Nonlinearity and 0.75 LSB Differential Nonlinearity. Operates with a 5V supply voltage, consuming 150mW maximum power. Interface is parallel, and the component is supplied in a 24-SO package.
Texas Instruments TLC5510AINSRG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20MS/s |
| Differential Nonlinearity | 0.75LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Series | TLC5510A |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Current | 18mA |
| Supply Type | Analog, Digital |
| Weight | 0.010857oz |
| RoHS | Compliant |
No datasheet is available for this part.
