
8-bit, 20 MS/s analog-to-digital converter (ADC) featuring a single-ended input and parallel interface. Achieves 1 LSB integral nonlinearity with a 2-Vpp input range. Operates from a 4.75V to 5.25V supply, consuming 128mW of power. This unipolar converter offers 46dB signal-to-noise ratio and 45dB spurious-free dynamic range. Packaged in a 24-SOIC, it operates between -20°C and 75°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC5510INS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510INS technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510INS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
