
8-bit, 20 MS/s analog-to-digital converter (ADC) with a single-ended input and parallel interface. Features 1 LSB integral nonlinearity (INL) and 46 dB signal-to-noise ratio (SNR). Operates from a 4.75V to 5.25V supply voltage with 18mA nominal supply current. Packaged in a 24-SOIC (SOP) format, this lead-free, RoHS-compliant component is suitable for operation between -20°C and 75°C.
Sign in to ask questions about the Texas Instruments TLC5510INSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510INSR technical specifications.
| Package/Case | SOP |
| Conversion Rate | 20MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510INSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
