
8-bit, 20 MSPS analog-to-digital converter (ADC) with a single-ended, unipolar input. Features 1 LSB integral nonlinearity and a parallel interface. Operates from a 4.75V to 5.25V supply with a nominal current of 18mA, consuming 128mW maximum power. Offers 46dB signal-to-noise ratio and 45dB spurious-free dynamic range. Packaged in a 24-TSSOP, this lead-free and RoHS compliant component operates between -20°C and 75°C.
Sign in to ask questions about the Texas Instruments TLC5510IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510IPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 20000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 127.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 18mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
