8-bit, single-channel Analog-to-Digital Converter (ADC) with a 20 MSPS conversion rate. Features internal Sample and Hold (S&H) circuitry and a parallel interface. Operates with a supply voltage range of 4.75V to 5.25V, consuming a maximum of 127.5mW. Offers 1 LSB Integral Nonlinearity (INL) and a Signal-to-Noise Ratio (SNR) of 46dB. Packaged in a 24-TSSOP on tape and reel, suitable for operation between -20°C and 75°C.
Sign in to ask questions about the Texas Instruments TLC5510IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5510IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 20MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 127.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 18mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 127.5mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Series | TLC5510 |
| Signal to Noise Ratio (SNR) | 46dB |
| Spurious-free dynamic range (SFDR) | 45dB |
| Supply Type | Analog, Digital |
| Weight | 0.003266oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5510IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.