
Single-channel, LinCMOS timer IC designed for clock generation and synthesis. Operates with a supply voltage range of 1V to 15V and features a maximum frequency of 2MHz. This surface mount device, packaged in an 8-SOIC, offers a high level output current of -10mA and a low level output current of 100mA. It boasts a low quiescent current of 170uA and a maximum power dissipation of 725mW, suitable for operation between 0°C and 70°C.
Texas Instruments TLC551CD technical specifications.
| Package/Case | SOIC |
| Frequency | 1.8MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Termination | SMD/SMT |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC551CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
