
Single timer IC with 1.8MHz frequency, operating from 1V to 15V supply. Features 70°C max operating temperature, 1W power dissipation, and 100mA low-level output current. Through-hole mount PDIP package, RoHS compliant, and lead-free.
Texas Instruments TLC551CP technical specifications.
| Package/Case | PDIP |
| Frequency | 1.8MHz |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 170uA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC551CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
