
LinCMOS™ Timer 8-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments TLC551CPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC551CPE4 technical specifications.
| Package/Case | PDIP |
| Frequency | 1.8MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC551 |
| Supply Current | 170uA |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC551CPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
