
Standard Timer Dual 0°C 70°C 14-Pin SOIC Tube
Sign in to ask questions about the Texas Instruments TLC552CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC552CD technical specifications.
| Package/Case | SOIC |
| Frequency | 2.8MHz |
| Height | 1.5mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC552CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.