
Dual timer IC, featuring two independent timers with a maximum operating frequency of 2.8MHz. This component operates from a 1V to 18V supply voltage range, with a typical operating voltage of 15V. It offers a high-level output current of -10mA and a low-level output current of 100mA. Designed for through-hole mounting in a 14-pin PDIP package, it functions within an operating temperature range of 0°C to 70°C. The device is RoHS compliant and packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC552CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Frequency | 2.8MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 1.6mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Quiescent Current | 340uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 340uA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC552CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
