
8-bit, single-channel Analog-to-Digital Converter (ADC) featuring a 40 MS/s sampling rate and 47dB Signal-to-Noise Ratio (SNR). This unipolar device offers parallel interface access and operates from a 5.25V supply. Packaged in a 24-pin TSSOP, it supports surface mounting and has a maximum power dissipation of 85mW. The component is lead-free and RoHS compliant, suitable for operation within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TLC5540CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540CPWR technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Nominal Supply Current | 17mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.