
8-bit, 1-channel Analog-to-Digital Converter (ADC) with a parallel interface. Features a high sampling rate of 40MS/s and a conversion rate of 40kS/s. Operates from a 4.75V to 5.25V supply voltage, with a power consumption of 85mW. This unipolar, single-ended input ADC is housed in a 24-pin SOP package for surface mounting and offers an 8-bit resolution.
Sign in to ask questions about the Texas Instruments TLC5540INS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540INS technical specifications.
| Package/Case | MSOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 47dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540INS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
