
The TLC5540INSG4 is an 8-bit single-channel analog-to-digital converter with a conversion rate of 40KS/s. It operates on a supply voltage of 5.25V and is packaged in a surface-mount SOP package. The device is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 85mW. The TLC5540INSG4 is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Sign in to ask questions about the Texas Instruments TLC5540INSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540INSG4 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 8b |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 47dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540INSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
