8-Bit, 40 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO
Sign in to ask questions about the Texas Instruments TLC5540INSLE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540INSLE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Power Consumption | 85mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TLC5540INSLE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.