
8-bit, single-channel analog-to-digital converter (ADC) with a 40 MSPS conversion rate. Features internal sample-and-hold circuitry and a unipolar input type. Offers 1 LSB integral nonlinearity and a 44dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 17mA. Packaged in a 24-TSSOP, this lead-free and RoHS compliant component has a power consumption of 85mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5540IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5540IPWG4 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 17mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 85mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 44dB |
| Spurious-free dynamic range (SFDR) | 42dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5540IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
