
Single timer IC for clock and timing applications. Features a 2.1MHz frequency, 2V to 15V operating voltage, and 725mW power dissipation. Offers 100mA low-level output current and -10mA high-level output current. Operates across a -40°C to 125°C temperature range. Packaged in an 8-pin SOIC surface mount format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC555CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Output Current | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
