
Single channel timer IC, operating from 2V to 15V supply, featuring a 2.1MHz frequency capability. This surface mount SOIC package component offers a high level output current of -10mA and a low level output current of 100mA, with a maximum power dissipation of 725mW. It operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC555CDR technical specifications.
| Package/Case | SOIC |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
