
Single timer IC, operating from 2V to 15V supply voltage with a typical 2.5V operating voltage. Features a 2.1MHz frequency and 1W power dissipation. Offers 100mA low-level output current and -10mA high-level output current. Packaged in a lead-free, RoHS-compliant 8-pin PDIP for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC555CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC555CP technical specifications.
| Package/Case | PDIP |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 2.5V |
| Output Current | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 360uA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
