
The TLC555CPS is a single timer IC with a frequency of 2.1MHz. It has a maximum power dissipation of 1W and operates within a temperature range of 0-70°C. The device is lead free and RoHS compliant. It draws an operating supply current of 720uA and a quiescent current of 250uA. The TLC555CPS is available in a surface mount SOP package.
Texas Instruments TLC555CPS technical specifications.
| Package/Case | SOP |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 720uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
