The TLC555CPSRG4 is a single-channel timer IC with a frequency of 2.1MHz and a maximum power dissipation of 1W. It operates within a temperature range of 0°C to 70°C and is available in a surface-mount SOP-8 package. The device is RoHS compliant and has a quiescent current of 250uA. It is suitable for use in applications where a high level of output current is required, with a maximum current of 100mA and a high level output current of -10mA.
Sign in to ask questions about the Texas Instruments TLC555CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC555CPSRG4 technical specifications.
| Package/Case | SOP |
| Frequency | 2.1MHz |
| High Level Output Current | -10mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC555 |
| Supply Current | 250uA |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.