
Single timer IC, surface mount, operating from 2V to 15V supply. Features a maximum operating frequency of 2.1MHz and a wide temperature range of -40°C to 125°C. Offers 100mA low-level output current and -10mA high-level output current. Packaged in a 14-pin TSSOP with a power dissipation of 525mW.
Texas Instruments TLC555CPW technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| Height | 1.05mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 525mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Weight | 0.002018oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
