
Single timer IC, surface mount, operating from 2V to 15V supply. Features a maximum frequency of 2.1MHz and a power dissipation of 525mW. Offers a wide operating temperature range from -40°C to 125°C. Includes a high-level output current of -10mA and a low-level output current of 100mA. Packaged in a 14-pin TSSOP on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC555CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 2.1MHz |
| Height | 1.2mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Thickness | 1mm |
| Weight | 0.002018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
