
Single timer IC, surface mountable in an 8-pin SOIC package. Features a wide operating supply voltage range from 2V to 15V, with a typical operating supply voltage of 3.3V. Offers a maximum operating frequency of 2.1MHz and a maximum power dissipation of 725mW. Operates across a temperature range of -40°C to 125°C, with a low quiescent current of 250uA. This RoHS compliant component is ideal for clock and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC555ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
