
Single timer IC, operating from 2V to 15V supply, featuring a maximum frequency of 2.1MHz. This surface mount component offers a high level output current of -10mA and a low level output current of 100mA. It functions across an extended temperature range of -40°C to 125°C with a power dissipation of 725mW. Packaged in an 8-pin SOIC, this RoHS compliant device is supplied on tape and reel.
Texas Instruments TLC555IDR technical specifications.
| Package/Case | SOIC |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
