
Single timer IC featuring a 2.1MHz frequency and 3V to 15V operating supply voltage range. This component offers a high level output current of -10mA and a low level output current of 100mA, with a maximum power dissipation of 1W. Designed for through-hole mounting in a PDIP package, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments TLC555IP technical specifications.
| Package/Case | PDIP |
| Current Rating | 250A |
| Frequency | 2.1MHz |
| Height | 4.57mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 250uA |
| Thickness | 3.9mm |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC555IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
