
Dual timer IC, surface mount, operating from 2V to 15V supply. Features 2.1MHz frequency, 15A current rating, and 950mW power dissipation. Offers 100mA low-level output current and -10mA high-level output current. Packaged in a 14-pin SOIC with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments TLC556CD technical specifications.
| Package/Case | SOIC |
| Current Rating | 15A |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | -10mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Supply Current | 130uA |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
