
Dual timer IC, surface mountable in a 14-pin SOIC package. Features a wide operating voltage range of 2V to 15V and a maximum power dissipation of 950mW. Operates across a temperature range of -40°C to 85°C with a maximum frequency of 2.1MHz. Offers high level output current of 100mA and low level output current of -10mA, with an operating supply current of 720µA. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC556CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 15A |
| Frequency | 2.1MHz |
| Height | 1.58mm |
| High Level Output Current | 100mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Low Level Output Current | -10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 720uA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Quiescent Current | 130uA |
| RoHS Compliant | Yes |
| Series | LinCMOS™ |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC556CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
